The ER1025-07JP is a general purpose inductor with a nominal inductance of 0.3uH and a DC resistance of 0.22 ohms. It has a maximum rated current of 0.815A and operates within a temperature range of -55 to 125 degrees Celsius. The inductor is available in an axial package with a length of 6.35mm and is not shielded. It is designed for use as an RF inductor and has a minimum quality factor of 30 at its nominal inductance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan ER1025-07JP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 6.35 |
| Tolerance | 5 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 0.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.22 |
| Rated Current-Max | 0.815 |
| Self Resonance Frequency | 410 |
| Quality Factor-Min (at L-nom) | 30 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan ER1025-07JP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.