The ER1025-08JM is a general purpose axial inductor with a nominal inductance of 0.33uH and a minimum quality factor of 30. It has a maximum rated current of 0.815A and can operate up to 125C. The inductor is not shielded and is designed for RF applications. It is available in a through-hole package with a length of 6.35mm.
API Delevan ER1025-08JM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 6.35 |
| Tolerance | 5 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 0.33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.22 |
| Rated Current-Max | 0.815 |
| Self Resonance Frequency | 410 |
| Quality Factor-Min (at L-nom) | 30 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan ER1025-08JM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.