The ER1025-08JP is a shielded molded wirewound inductor with a core material of phenolic and a tolerance of 5%. It has an inductance of 0.33uH and a minimum quality factor of 30. The inductor is designed for operation at a maximum DC current of 0.815A and a maximum DC resistance of 0.22 ohms. It has a minimum self resonant frequency of 410MHz and is available in an axial lead style. The inductor measures 6.6mm in length and 2.66mm in diameter, and is rated for operation between -55C and 125C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Phenolic |
| Inductance | 0.33uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.815A |
| Max DC Resistance | 0.22Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 410MHz |
| Lead Style | Axial |
| Product Length | 6.6mm |
| Product Diameter | 2.66mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |