The ER1025-08JR is a general purpose axial inductor with a nominal inductance of 0.33uH and a minimum quality factor of 30. It has a maximum DC resistance of 0.22R and a maximum rated current of 0.815A. The inductor is designed for RF applications and has a self-resonance frequency of 410. It is available in a through-hole package with a length of 6.35mm and a tolerance of 5%. The inductor is not shielded and has a maximum operating temperature of 125C, with a minimum operating temperature of -55C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan ER1025-08JR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 6.35 |
| Tolerance | 5 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 0.33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.22 |
| Rated Current-Max | 0.815 |
| Self Resonance Frequency | 410 |
| Quality Factor-Min (at L-nom) | 30 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan ER1025-08JR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.