The ER1025-16JR is a shielded wirewound inductor with a phenolic core and a tolerance of 5%. It has a maximum DC current rating of 0.495A and a maximum DC resistance of 0.6 ohms. The inductor is designed for use in through-hole applications and has a product length of 6.6mm and a product diameter of 2.66mm. The ER1025-16JR operates over a temperature range of -55C to 125C.
API Delevan ER1025-16JR technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Phenolic |
| Inductance | 0.68uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.495A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 28 |
| Minimum Self Resonant Frequency | 275MHz |
| Lead Style | Axial |
| Product Length | 6.6mm |
| Product Diameter | 2.66mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan ER1025-16JR to view detailed technical specifications.
No datasheet is available for this part.