The ER1025-24KM is a general purpose inductor with a nominal inductance of 1.5uH and a tolerance of 10%. It has a maximum operating temperature of 105C and a minimum operating temperature of -55C. The inductor is shielded and has a DC resistance of 0.22. It is suitable for RF inductor applications and has a self resonance frequency of 140.
API Delevan ER1025-24KM technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 6.35 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.22 |
| Rated Current-Max | 0.535 |
| Self Resonance Frequency | 140 |
| Quality Factor-Min (at L-nom) | 28 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan ER1025-24KM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.