The ER1025-76JM is a general purpose inductor from API Delevan. It features a nominal inductance of 220uH, a DC resistance of 21mOhm, and a maximum rated current of 52mA. The inductor operates over a temperature range of -55 to 105 degrees Celsius. It is available in a through-hole package with an axial terminal placement.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan ER1025-76JM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 6.35 |
| Tolerance | 5 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 220 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 21 |
| Rated Current-Max | 0.052 |
| Self Resonance Frequency | 9 |
| Quality Factor-Min (at L-nom) | 30 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan ER1025-76JM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.