The ER1025-76KR is a general purpose inductor from API Delevan. It has a nominal inductance of 220uH and a tolerance of 10%. The inductor has a DC resistance of 21mOhm and a maximum rated current of 52mA. It is designed for use in RF inductor applications and is available in an axial through-hole package. The inductor operates over a temperature range of -55 to 105 degrees Celsius.
API Delevan ER1025-76KR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 6.35 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 220 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 21 |
| Rated Current-Max | 0.052 |
| Self Resonance Frequency | 9 |
| Quality Factor-Min (at L-nom) | 30 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan ER1025-76KR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.