The ER1025-88KP is a general purpose inductor from API Delevan. It has a nominal inductance of 680uH and a minimum quality factor of 30. The inductor is rated for a maximum current of 0.03A and has a DC resistance of 60. It is available in a through-hole package with a length of 6.35mm. The inductor is not shielded and is intended for use in RF applications. It can operate over a temperature range of -55C to 105C.
API Delevan ER1025-88KP technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 6.35 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 680 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 60 |
| Rated Current-Max | 0.03 |
| Self Resonance Frequency | 4 |
| Quality Factor-Min (at L-nom) | 30 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan ER1025-88KP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.