General purpose, through-hole, RF inductor with 680nH inductance and 10% tolerance. Features a 1.1A rated current, 0.15 Ohm DC resistance, and a minimum Q factor of 50 at 25MHz. Operates across a -55°C to 125°C temperature range with axial terminals.
Sign in to ask questions about the API Delevan ER1537-08KR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan ER1537-08KR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 9.53 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 0.68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.15 |
| Rated Current-Max | 1.1 |
| Self Resonance Frequency | 250 |
| Quality Factor-Min (at L-nom) | 50 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan ER1537-08KR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.