The ER1537-28JP is a shielded/molded wirewound inductor from API Delevan. It features a phenolic core material and a minimum quality factor of 33. The inductor has a maximum DC current rating of 0.26A and a maximum DC resistance of 2.6 ohms. It is designed for through-hole mounting and has a product length of 9.78mm and a product diameter of 4.21mm. The ER1537-28JP operates over a temperature range of -55C to 125C.
API Delevan ER1537-28JP technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Phenolic |
| Inductance | 4.7uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.26A |
| Max DC Resistance | 2.6Ohm |
| Minimum Quality Factor | 33 |
| Minimum Self Resonant Frequency | 90MHz |
| Lead Style | Axial |
| Product Length | 9.78mm |
| Product Diameter | 4.21mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan ER1537-28JP to view detailed technical specifications.
No datasheet is available for this part.