The ER1537-34JM is a wirewound shielded inductor from API Delevan with an inductance of 8.2uH and a tolerance of 5%. It features a maximum DC current rating of 0.36A and a maximum DC resistance of 0.6 ohms. The inductor has a minimum quality factor of 50 and a minimum self-resonant frequency of 50M. It is available in an axial lead style and has a product length of 9.78mm and a product diameter of 4.21mm. The ER1537-34JM operates over a temperature range of -55 to 105 degrees Celsius.
API Delevan ER1537-34JM technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Iron |
| Inductance | 8.2uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.36A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 50MHz |
| Lead Style | Axial |
| Product Length | 9.78mm |
| Product Diameter | 4.21mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan ER1537-34JM to view detailed technical specifications.
No datasheet is available for this part.