This shielded/molded wirewound inductor features a 9.1uH inductance value with a 5% tolerance. It has a maximum DC current rating of 0.29A and a maximum DC resistance of 0.9 ohms. The inductor is designed for use in through-hole applications and has a minimum quality factor of 50 and a minimum self resonant frequency of 45MHz. It operates over a temperature range of -55C to 105C.
API Delevan ER1537-35JP technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Iron |
| Inductance | 9.1uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.29A |
| Max DC Resistance | 0.9Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 45MHz |
| Lead Style | Axial |
| Product Length | 9.78mm |
| Product Diameter | 4.21mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan ER1537-35JP to view detailed technical specifications.
No datasheet is available for this part.