This shielded molded wirewound inductor has a core material of iron and a type of RF inductors. It features a minimum quality factor of 55 and a minimum self resonant frequency of 45 MHz. The inductor has a maximum DC current rating of 0.29 A and a maximum DC resistance of 0.9 ohms. It is designed for through-hole mounting with a product length of 9.78 mm and a product diameter of 4.21 mm. The operating temperature range is from -55 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Iron |
| Inductance | 10uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.29A |
| Max DC Resistance | 0.9Ohm |
| Minimum Quality Factor | 55 |
| Minimum Self Resonant Frequency | 45MHz |
| Lead Style | Axial |
| Product Length | 9.78mm |
| Product Diameter | 4.21mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |