Inductor RF Shielded/Molded Wirewound 10uH 10% 7.9MHz 50Q-Factor Iron 220mA 1.62Ohm DCR 0.01% AXL T/R
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Iron |
| Inductance | 10uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.22A |
| Max DC Resistance | 1.62Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 46MHz |
| Lead Style | Axial |
| Product Length | 10.92mm |
| Product Diameter | 4.36mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |