The ER1641-113JM is a shielded/molded wirewound inductor from API Delevan. It features an iron core and a tolerance of 5%. The inductor has a maximum DC current rating of 0.2A and a maximum DC resistance of 2 ohms. It is designed for through-hole mounting and has a product length of 10.92mm and a product diameter of 4.36mm. The inductor operates over a temperature range of -55C to 105C.
API Delevan ER1641-113JM technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Iron |
| Inductance | 11uH |
| Tolerance | 5% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 2Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 44MHz |
| Lead Style | Axial |
| Product Length | 10.92mm |
| Product Diameter | 4.36mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.