The ER1641-163JR is a shielded/molded wirewound ferrite inductor with a nominal inductance of 16uH and a tolerance of 5%. It has a maximum DC current rating of 0.3A and a maximum DC resistance of 0.89. The inductor is designed for through-hole mounting and has a product length of 10.92mm and a product diameter of 4.36mm. It operates reliably within a temperature range of -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Ferrite |
| Inductance | 16uH |
| Tolerance | 5% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.89Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 45MHz |
| Lead Style | Axial |
| Product Length | 10.92mm |
| Product Diameter | 4.36mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |