The ER1641-182KP is a general purpose inductor from API Delevan. It has a nominal inductance of 1.8uH and a DC resistance of 0.14 Ohms. The inductor is rated for a maximum current of 0.755A and has a self resonance frequency of 105MHz. It is available in a through-hole package with a length of 10.41mm. The inductor is not shielded and is suitable for RF applications. It operates over a temperature range of -55 to 105 degrees Celsius.
API Delevan ER1641-182KP technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 10.41 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.14 |
| Rated Current-Max | 0.755 |
| Self Resonance Frequency | 105 |
| Quality Factor-Min (at L-nom) | 44 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for API Delevan ER1641-182KP to view detailed technical specifications.
No datasheet is available for this part.