The ER1641-182KR is a general purpose inductor with a nominal inductance of 1.8uH and a maximum rated current of 0.755A. It has a tolerance of 10% and is designed for use in RF applications. The inductor is shielded and has a self-resonance frequency of 105. It is available in a through-hole package with a length of 10.41mm.
API Delevan ER1641-182KR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 10.41 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.14 |
| Rated Current-Max | 0.755 |
| Self Resonance Frequency | 105 |
| Quality Factor-Min (at L-nom) | 44 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for API Delevan ER1641-182KR to view detailed technical specifications.
No datasheet is available for this part.