This shielded/molded wirewound ferrite inductor has an inductance of 18uH with a tolerance of 5%. It can handle a maximum DC current of 0.3A and has a maximum DC resistance of 0.89R. The inductor is made with a ferrite core material and has a minimum quality factor of 45 and a minimum self resonant frequency of 45M. It is available in an axial lead style and has a product length of 10.92 and a product diameter of 4.36. The operating temperature range is from -55 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Ferrite |
| Inductance | 18uH |
| Tolerance | 5% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.89Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 45MHz |
| Lead Style | Axial |
| Product Length | 10.92mm |
| Product Diameter | 4.36mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |