The ER1641-511JR is a shielded/molded wirewound inductor from API Delevan. It features a phenolic core and a tolerance of 5%. The inductor has a minimum quality factor of 43 and a minimum self resonant frequency of 210MHz. It is rated for a maximum DC current of 0.49A and a maximum DC resistance of 0.33R. The inductor is available in an axial lead style and is designed for through-hole mounting. It operates over a temperature range of -55 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Phenolic |
| Inductance | 0.51uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.49A |
| Max DC Resistance | 0.33Ohm |
| Minimum Quality Factor | 43 |
| Minimum Self Resonant Frequency | 210MHz |
| Lead Style | Axial |
| Product Length | 10.92mm |
| Product Diameter | 4.36mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |