The ER1641-561KS is a general purpose inductor with a nominal inductance of 0.56uH and a minimum quality factor of 43. It is designed for RF inductor applications and has a maximum rated current of 0.49A. The inductor is available in a through-hole package with a length of 10.41mm. Operating temperatures range from -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 10.41 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.56 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.33 |
| Rated Current-Max | 0.49 |
| Self Resonance Frequency | 210 |
| Quality Factor-Min (at L-nom) | 43 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |