Inductor RF Shielded/Molded Wirewound 8.2uH 5% 7.9MHz 30Q-Factor Iron 520mA 440mOhm DCR 0.1% AXL T/R
API Delevan ER1840-28JP technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Iron |
| Inductance | 8.2uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.52A |
| Max DC Resistance | 0.44Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 48MHz |
| Lead Style | Axial |
| Product Length | 11.35mm |
| Product Diameter | 5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan ER1840-28JP to view detailed technical specifications.
No datasheet is available for this part.