
Power Choke Unshielded Wirewound 2.5uH 15% 100KHz Ferrite 12A 0.0048Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan FW1405-252 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Depth | 13.1mm |
| Height | 0.209inch |
| Inductance | 2.5uH |
| Length | 0.5inch |
| Max DC Current | 12A |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 15% |
| Width | 0.5inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan FW1405-252 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.