
Power Choke Unshielded Wirewound 0.4uH 15% 100KHz Ferrite 24A 0.0018Ohm DCR T/R
API Delevan FW1405-401 technical specifications.
| Core Material | Ferrite |
| Depth | 13.1mm |
| Height | 0.209inch |
| Inductance | 400nH |
| Length | 0.5inch |
| Max DC Current | 24A |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 15% |
| Width | 0.5inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan FW1405-401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.