
The API Delevan HCT-371 is a surface mount fixed inductor with a ferrite core and shielded design. It has a maximum operating temperature of 130°C and a minimum operating temperature of -30°C. The inductor has a self resonant frequency of 260MHz and a DC resistance of 2.5mR. It is available in a nonstandard package with a package quantity of 100 and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan HCT-371 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.5mR |
| Depth | 15.24mm |
| Height | 0.37inch |
| Inductance | 1.25uH |
| Lead Free | Contains Lead |
| Length | 0.615inch |
| Max DC Current | 17.4A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 260MHz |
| Series | HCT |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Width | 0.6inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan HCT-371 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
