
This surface mount fixed inductor features a ferrite core material and a shielded design. It has a maximum operating temperature of 130°C and a minimum operating temperature of -30°C. The inductor has a self-resonant frequency of 160MHz and a maximum DC current rating of 13.9A. It is available in a nonstandard package quantity of 100 per reel.
Sign in to ask questions about the API Delevan HCT-372 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan HCT-372 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 4mR |
| Depth | 15.24mm |
| Height | 0.37inch |
| Inductance | 2.1uH |
| Length | 0.615inch |
| Max DC Current | 13.9A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 160MHz |
| Series | HCT |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Width | 0.6inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan HCT-372 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
