
This ferrite shielded inductor features a DC resistance of 6.3mR and an inductance of 2.8uH. It can handle a maximum DC current of 11A and operates within a temperature range of -30°C to 130°C. The inductor is shielded and has a self-resonant frequency of 110MHz. It is available in a nonstandard package and is suitable for surface mount applications.
Sign in to ask questions about the API Delevan HCT-373 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan HCT-373 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 6.3mR |
| Depth | 15.24mm |
| Height | 0.37inch |
| Inductance | 2.8uH |
| Length | 0.615inch |
| Max DC Current | 11A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 110MHz |
| Series | HCT |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Width | 0.6inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan HCT-373 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.