
Inductor Power Shielded Toroid 4.2uH 25% 100KHz 24Q-Factor Powdered Iron 9.83A 0.0079Ohm DCR Bulk
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan HCT-374 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 7.9mR |
| Depth | 15.24mm |
| Height | 0.37inch |
| Inductance | 4.2uH |
| Length | 0.615inch |
| Max DC Current | 9.83A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 100MHz |
| Series | HCT |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Width | 0.6inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan HCT-374 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
