
This surface mount ferrite inductor has a DC resistance of 3.6 milliohms and an inductance of 2.8 microhenries. It can handle a maximum DC current of 15.6 amps and operates within a temperature range of -30°C to 130°C. The inductor is shielded and has a self-resonant frequency of 110 megahertz with a tolerance of 25%. It is available in a nonstandard package with a package quantity of 100 pieces in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan HCT-441 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3.6mR |
| Depth | 16.89mm |
| Height | 0.4inch |
| Inductance | 2.8uH |
| Length | 0.665inch |
| Max DC Current | 15.6A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 110MHz |
| Series | HCT |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Width | 0.665inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan HCT-441 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
