
This surface mount fixed inductor from API Delevan features a ferrite core, 4.2uH inductance, and a maximum DC current of 12.8A. It operates within a temperature range of -30°C to 130°C and is shielded for electromagnetic interference protection. The inductor is available in a nonstandard package quantity of 100 units, packaged in bulk.
Sign in to ask questions about the API Delevan HCT-442 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan HCT-442 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 5.4mR |
| Depth | 16.89mm |
| Height | 0.4inch |
| Inductance | 4.2uH |
| Length | 0.665inch |
| Max DC Current | 12.8A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 85MHz |
| Series | HCT |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Width | 0.665inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan HCT-442 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
