
Inductor Power Shielded Toroid 9uH 25% 100KHz 26Q-Factor Powdered Iron 8.87A 0.0114Ohm DCR Bulk
Sign in to ask questions about the API Delevan HCT-444 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan HCT-444 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 11.4mR |
| Depth | 16.89mm |
| Height | 0.4inch |
| Inductance | 9uH |
| Length | 0.665inch |
| Max DC Current | 8.87A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 55MHz |
| Series | HCT |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Width | 0.665inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan HCT-444 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.