
This surface mount fixed inductor features a ferrite core, a nonstandard package, and a shielding design. It has a maximum operating temperature of 130°C and a minimum operating temperature of -30°C. The inductor has a self-resonant frequency of 29MHz and a DC resistance of 17mR. It can handle a maximum DC current of 7.58A and is available in a bulk packaging with 100 units per package.
Sign in to ask questions about the API Delevan HCT-504 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan HCT-504 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 17mR |
| Depth | 18.8mm |
| Height | 0.4inch |
| Inductance | 17uH |
| Length | 0.74inch |
| Max DC Current | 7.58A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 29MHz |
| Series | HCT |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Width | 0.74inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan HCT-504 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.