
Inductor Power Shielded Toroid 10.5uH 25% 100KHz 35Q-Factor Powdered Iron 13.2A 0.0062Ohm DCR Bulk
Sign in to ask questions about the API Delevan HCT-681 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan HCT-681 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 6.2mR |
| Depth | 23.88mm |
| Height | 0.4inch |
| Inductance | 10.5uH |
| Length | 0.945inch |
| Max DC Current | 13.2A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 6.2MHz |
| Series | HCT |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Width | 0.94inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan HCT-681 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.