
This shielded surface mount inductor features a ferrite core material and a nonstandard package case. It has a maximum DC current rating of 7.87A and operates within a temperature range of -30°C to 130°C. The inductor is RoHS compliant and has a self resonant frequency of 21MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan HCT-683 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 17.5mR |
| Depth | 23.88mm |
| Height | 0.4inch |
| Inductance | 22uH |
| Length | 0.945inch |
| Max DC Current | 7.87A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 21MHz |
| Series | HCT |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Width | 0.94inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan HCT-683 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.