
The API Delevan HCT-684 is a surface mount fixed inductor with a ferrite core and 29uH inductance. It has a DC resistance of 25mR and can handle a maximum DC current of 6.57A. The inductor operates within a temperature range of -30°C to 130°C and is available in a nonstandard package with a shielded design. It is not RoHS compliant and is not radiation hardened.
Sign in to ask questions about the API Delevan HCT-684 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan HCT-684 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 25mR |
| Depth | 23.88mm |
| Height | 0.4inch |
| Inductance | 29uH |
| Length | 0.945inch |
| Max DC Current | 6.57A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 16MHz |
| Series | HCT |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Width | 0.94inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan HCT-684 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.