The HCTR-371 is a shielded surface mount inductor from API Delevan with a ferrite core and a self-resonant frequency of 260MHz. It has a maximum DC current rating of 17.4A and is RoHS compliant. The inductor is packaged in a nonstandard package and is available in quantities of 100 in bulk packaging. It has an operating temperature range of -30°C to 130°C and is suitable for surface mount applications.
API Delevan HCTR-371 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.5mR |
| Depth | 15.24mm |
| Height | 0.37inch |
| Inductance | 1.25uH |
| Lead Free | Lead Free |
| Length | 0.615inch |
| Max DC Current | 17.4A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 260MHz |
| Series | HCTR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Width | 0.6inch |
| RoHS | Compliant |
Download the complete datasheet for API Delevan HCTR-371 to view detailed technical specifications.
No datasheet is available for this part.