
This surface mount fixed inductor has a ferrite core and a nonstandard package. It features a maximum DC current rating of 13.9A and a maximum operating temperature of 130°C. The inductor is shielded and has a self resonant frequency of 160MHz. It is lead free and RoHS compliant, and is available in a bulk packaging quantity of 100 units.
API Delevan HCTR-372 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 4mR |
| Depth | 15.24mm |
| Height | 0.37inch |
| Inductance | 2.1uH |
| Lead Free | Lead Free |
| Length | 0.615inch |
| Max DC Current | 13.9A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 160MHz |
| Series | HCTR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Width | 0.6inch |
| RoHS | Compliant |
Download the complete datasheet for API Delevan HCTR-372 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
