
API Delevan HCTR-442 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 5.4mR |
| Depth | 16.89mm |
| Height | 0.4inch |
| Inductance | 4.2uH |
| Lead Free | Lead Free |
| Length | 0.665inch |
| Max DC Current | 12.8A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 85MHz |
| Series | HCTR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Width | 0.665inch |
| RoHS | Compliant |
Download the complete datasheet for API Delevan HCTR-442 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
