
This shielded ferrite inductor has a core material of ferrite and a self resonant frequency of 29MHz. It is designed for surface mount applications and has a maximum operating temperature of 130°C. The inductor is lead free and has a DC resistance of 17mR. It is available in a nonstandard package quantity of 100 units, packaged in bulk.
API Delevan HCTR-504 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 17mR |
| Depth | 18.8mm |
| Height | 0.4inch |
| Inductance | 17uH |
| Lead Free | Lead Free |
| Length | 0.74inch |
| Max DC Current | 7.58A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 29MHz |
| Series | HCTR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Width | 0.74inch |
| RoHS | Compliant |
Download the complete datasheet for API Delevan HCTR-504 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.