
Inductor RF Unshielded Wirewound 0.01uH 5% 50MHz 30Q-Factor Phenolic 1.235A 0.08Ohm DCR 1008 T/R
API Delevan HF1008-100J technical specifications.
| Package/Case | 1008 |
| Core Material | Non-Magnetic, Phenolic |
| DC Resistance (DCR) | 80mR |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 10nH |
| Length | 2.92mm |
| Max DC Current | 1.235A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 3GHz |
| Series | HF1008 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 5% |
| Width | 2.66mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan HF1008-100J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.