
The HF1008-121H is a ferrite inductor with a DC resistance of 910 milliohms and a maximum DC current rating of 405 milliamperes. It has a self-resonant frequency of 850 megahertz and a Q factor of 30. The inductor is designed for surface mount applications and has a maximum operating temperature of 125 degrees Celsius. It is available in a 1008 package and is not radiation hardened. The HF1008-121H is not RoHS compliant.
API Delevan HF1008-121H technical specifications.
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 910mR |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 120nH |
| Length | 2.92mm |
| Max DC Current | 405mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 850MHz |
| Series | HF1008 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 3% |
| Width | 2.66mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan HF1008-121H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.