
The API Delevan HF1008-150K is a surface mount inductor with a 1008 package, 15nH inductance, and 110mR DC resistance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. This inductor is suitable for use in applications where a high Q factor of 30 is required, and it has a self resonant frequency of 2.4GHz. The HF1008-150K is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan HF1008-150K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1008 |
| Core Material | Non-Magnetic, Phenolic |
| DC Resistance (DCR) | 110mR |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 15nH |
| Length | 2.92mm |
| Max DC Current | 1.053A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 2.4GHz |
| Series | HF1008 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 10% |
| Width | 2.66mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan HF1008-150K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.