Inductor RF Unshielded Wirewound 0.22uH 10% 25MHz 30Q-Factor Ferrite 0.36A 1.15Ohm DCR 1008 T/R
API Delevan HF1008-221K technical specifications.
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.15R |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 220nH |
| Lead Free | Contains Lead |
| Length | 2.92mm |
| Max DC Current | 360mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 600MHz |
| Series | HF1008 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 2.66mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan HF1008-221K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.