The HRSPD125-274M is a shielded wirewound inductor with a ferrite core material, offering 270uH inductance and a 20% tolerance. It has a maximum DC current rating of 0.95A and a typical temperature rise of 40C. The inductor's inductance decreases by 10% at its maximum saturation current of 1.01A. It has a maximum DC resistance of 0.48 ohms and measures 12.17mm in length, 7.02mm in height, and 12.17mm in depth. The HRSPD125-274M operates over a temperature range of -55C to 130C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 270uH |
| Tolerance | 20% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 0.95A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 1.01A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.48Ohm |
| Product Length | 12.17mm |
| Height | 7.02mm |
| Product Depth | 12.17mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |