Inductor Power Shielded Toroid 100uH 15% 1KHz Nickel/Iron 1A 0.25Ohm DCR Bulk
Sign in to ask questions about the API Delevan LLST-100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan LLST-100 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 250mR |
| Depth | 11.17mm |
| Height | 7.37mm |
| Inductance | 100uH |
| Lead Free | Contains Lead |
| Length | 12.07mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 800mA |
| Self Resonant Frequency | 7MHz |
| Series | LLST |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 10.67mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan LLST-100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.