The LP5050R-R47M is a general purpose inductor with a nominal inductance of 0.47uH and a maximum rated current of 38A. It has a DC resistance of 0.0013R and is available in a 5050 package. The inductor operates within a temperature range of -20 to 125 degrees Celsius. It is a dual-ended inductor with a non-shielded design and is intended for use as a power inductor.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Package Length | 13.7 |
| Tolerance | 20 |
| Package Width | 12.9 |
| Package Height | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0013 |
| Rated Current-Max | 38 |
| Test Frequency | 0.1 |
| Series | LP5050R |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |