The API Delevan M0820-34K is a wirewound inductor with a core material of iron and an inductance of 2.7uH. It has a tolerance of 10% and a maximum DC current rating of 0.229A. The inductor's maximum DC resistance is 0.9 ohms. It has a minimum quality factor of 30 and a minimum self-resonant frequency of 100M. The inductor measures 6.48mm in length, 2.92mm in height, and 2.41mm in depth. It operates between -55°C and 105°C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Iron |
| Inductance | 2.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.229A |
| Max DC Resistance | 0.9Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 100MHz |
| Product Length | 6.48mm |
| Height | 2.92mm |
| Product Depth | 2.41mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |