The M0820-86K is a general purpose inductor from API Delevan with a nominal inductance of 390uH and a minimum quality factor of 15. It has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor is a surface mount component with a package size of 2.41x2.92x6.48mm and is not shielded. It has a DC resistance of 53 ohms and a self resonance frequency of 5 MHz.
API Delevan M0820-86K technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 6.48 |
| Tolerance | 10 |
| Package Width | 2.41 |
| Package Height | 2.92 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 390 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 53 |
| Rated Current-Max | 0.03 |
| Self Resonance Frequency | 5 |
| Quality Factor-Min (at L-nom) | 15 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan M0820-86K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.