The M1330-02K is a general purpose inductor with a nominal inductance of 0.18uH and a minimum quality factor of 35. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor is rated for a maximum current of 1.12A and has a self-resonance frequency of 550MHz. It is available in a 3213 package with a length of 8.13mm, a width of 3.18mm, and a height of 3.68mm. The inductor is not shielded and is intended for use in RF applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan M1330-02K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 8.13 |
| Tolerance | 10 |
| Package Width | 3.18 |
| Package Height | 3.68 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.18 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.12 |
| Rated Current-Max | 1.12 |
| Self Resonance Frequency | 550 |
| Quality Factor-Min (at L-nom) | 35 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan M1330-02K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.